C0805C103K3GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01372
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02010
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01961
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,296
Unit Price: £0.19000
Datasheet
10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103K3GEC

DigiKey Part Number
C0805C103K3GEC-ND
Manufacturer
Manufacturer Product Number
C0805C103K3GEC
Description
CAP CER 0805 10NF 25V C0G 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K3GEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4,000£0.03967£158.68
Manufacturers Standard Package
Unit Price without VAT:£0.03967
Unit Price with VAT:£0.04760