
C0805C103K1GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C103K1GECTUTR-ND - Tape & Reel (TR) 399-C0805C103K1GECTUCT-ND - Cut Tape (CT) 399-C0805C103K1GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K1GECTU |
Description | CAP CER 0805 10NF 100V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K1GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11300 | £1.13 |
| 50 | £0.08180 | £4.09 |
| 100 | £0.07210 | £7.21 |
| 500 | £0.05582 | £27.91 |
| 1,000 | £0.05080 | £50.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04329 | £173.16 |
| 8,000 | £0.04050 | £324.00 |
| 12,000 | £0.03911 | £469.32 |
| 20,000 | £0.03756 | £751.20 |
| 28,000 | £0.03666 | £1,026.48 |
| 40,000 | £0.03579 | £1,431.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

