C0805C102J1GAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,348
Unit Price: £0.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,482
Unit Price: £0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,790
Unit Price: £0.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.21215
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26444
Datasheet
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102J1GAC7210

DigiKey Part Number
399-C0805C102J1GAC7210TR-ND - Tape & Reel (TR)
399-C0805C102J1GAC7210CT-ND - Cut Tape (CT)
399-C0805C102J1GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102J1GAC7210
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102J1GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.04289£643.35
Manufacturers Standard Package
Unit Price without VAT:£0.04289
Unit Price with VAT:£0.05147