
C0805C101KDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C101KDGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C101KDGACAUTOCT-ND - Cut Tape (CT) 399-C0805C101KDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101KDGACAUTO |
Description | CAP CER 100PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101KDGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21900 | £2.19 |
| 50 | £0.16380 | £8.19 |
| 100 | £0.14660 | £14.66 |
| 500 | £0.11774 | £58.87 |
| 1,000 | £0.10882 | £108.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09942 | £248.55 |
| 5,000 | £0.09376 | £468.80 |
| 7,500 | £0.09092 | £681.90 |
| 12,500 | £0.08778 | £1,097.25 |
| 17,500 | £0.08594 | £1,503.95 |
| 25,000 | £0.08417 | £2,104.25 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

