
C0805C101K1GAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C101K1GAC3123TR-ND - Tape & Reel (TR) 399-C0805C101K1GAC3123CT-ND - Cut Tape (CT) 399-C0805C101K1GAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101K1GAC3123 |
Description | 100.PF 100V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12100 | £1.21 |
| 50 | £0.08760 | £4.38 |
| 100 | £0.07740 | £7.74 |
| 500 | £0.06010 | £30.05 |
| 1,000 | £0.05479 | £54.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04683 | £187.32 |
| 8,000 | £0.04388 | £351.04 |
| 12,000 | £0.04240 | £508.80 |
| 20,000 | £0.04076 | £815.20 |
| 28,000 | £0.03980 | £1,114.40 |
| 40,000 | £0.03888 | £1,555.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

