
C0805C100K4HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C100K4HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C100K4HACAUTOCT-ND - Cut Tape (CT) 399-C0805C100K4HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100K4HACAUTO |
Description | CAP CER 0805 10PF 16V ULTRA STAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100K4HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05600 | £0.56 |
| 50 | £0.03900 | £1.95 |
| 100 | £0.03390 | £3.39 |
| 500 | £0.02518 | £12.59 |
| 1,000 | £0.02252 | £22.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01854 | £74.16 |
| 8,000 | £0.01706 | £136.48 |
| 12,000 | £0.01632 | £195.84 |
| 20,000 | £0.01550 | £310.00 |
| 28,000 | £0.01502 | £420.56 |
| 40,000 | £0.01456 | £582.40 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

