5600 pF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603Y562M9RACTU

DigiKey Part Number
399-C0603Y562M9RACTUTR-ND - Tape & Reel (TR)
399-C0603Y562M9RACTUCT-ND - Cut Tape (CT)
399-C0603Y562M9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603Y562M9RACTU
Description
CAP CER 5600PF 6.3V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5600 pF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603Y562M9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,263
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.17100£1.71
50£0.12540£6.27
100£0.11150£11.15
500£0.08830£44.15
1,000£0.08113£81.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07038£281.52
8,000£0.06639£531.12
12,000£0.06439£772.68
20,000£0.06218£1,243.60
28,000£0.06088£1,704.64
40,000£0.05963£2,385.20
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600