
C0603Y471K5RACTU | |
|---|---|
DigiKey Part Number | 399-13154-2-ND - Tape & Reel (TR) 399-13154-1-ND - Cut Tape (CT) 399-13154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y471K5RACTU |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y471K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20000 | £2.00 |
| 50 | £0.14880 | £7.44 |
| 100 | £0.13290 | £13.29 |
| 500 | £0.10626 | £53.13 |
| 1,000 | £0.09802 | £98.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08566 | £342.64 |
| 8,000 | £0.08107 | £648.56 |
| 12,000 | £0.07877 | £945.24 |
| 20,000 | £0.07622 | £1,524.40 |
| 28,000 | £0.07473 | £2,092.44 |
| 40,000 | £0.07330 | £2,932.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

