10000 pF ±5% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603Y103J9RACTU

DigiKey Part Number
399-C0603Y103J9RACTUTR-ND - Tape & Reel (TR)
399-C0603Y103J9RACTUCT-ND - Cut Tape (CT)
399-C0603Y103J9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603Y103J9RACTU
Description
.010UF 6.3V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603Y103J9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,188
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22100£2.21
50£0.16540£8.27
100£0.14820£14.82
500£0.11898£59.49
1,000£0.10997£109.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.09647£385.88
8,000£0.09146£731.68
12,000£0.08894£1,067.28
20,000£0.08616£1,723.20
28,000£0.08453£2,366.84
40,000£0.08297£3,318.80
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400