
C0603Y102K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603Y102K5RACTUTR-ND - Tape & Reel (TR) 399-C0603Y102K5RACTUCT-ND - Cut Tape (CT) 399-C0603Y102K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y102K5RACTU |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y102K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20200 | £2.02 |
| 50 | £0.15020 | £7.51 |
| 100 | £0.13420 | £13.42 |
| 500 | £0.10724 | £53.62 |
| 1,000 | £0.09893 | £98.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08646 | £345.84 |
| 8,000 | £0.08182 | £654.56 |
| 12,000 | £0.07950 | £954.00 |
| 20,000 | £0.07693 | £1,538.60 |
| 28,000 | £0.07543 | £2,112.04 |
| 40,000 | £0.07398 | £2,959.20 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

