C0603Y102K1RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: £0.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.07868
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.11695
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603Y102K1RACTU

DigiKey Part Number
399-C0603Y102K1RACTUTR-ND - Tape & Reel (TR)
399-C0603Y102K1RACTUCT-ND - Cut Tape (CT)
399-C0603Y102K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603Y102K1RACTU
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603Y102K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22500£2.25
50£0.16820£8.41
100£0.15060£15.06
500£0.12106£60.53
1,000£0.11193£111.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.09825£393.00
8,000£0.09317£745.36
12,000£0.09062£1,087.44
20,000£0.08780£1,756.00
28,000£0.08615£2,412.20
40,000£0.08457£3,382.80
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400