


C0603X822F5JACTU | |
|---|---|
DigiKey Part Number | 399-13415-2-ND - Tape & Reel (TR) 399-13415-1-ND - Cut Tape (CT) 399-13415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X822F5JACTU |
Description | CAP CER 8200PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X822F5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.75400 | £7.54 |
| 50 | £0.59980 | £29.99 |
| 100 | £0.55210 | £55.21 |
| 500 | £0.47160 | £235.80 |
| 1,000 | £0.44669 | £446.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.40930 | £1,637.20 |
| 8,000 | £0.39539 | £3,163.12 |
| 12,000 | £0.38842 | £4,661.04 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |


