
C0603X820F8HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X820F8HACTUTR-ND - Tape & Reel (TR) 399-C0603X820F8HACTUCT-ND - Cut Tape (CT) 399-C0603X820F8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X820F8HACTU |
Description | CAP CER 0603 82PF 10V ULTRA STAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X820F8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12500 | £1.25 |
| 50 | £0.09040 | £4.52 |
| 100 | £0.08000 | £8.00 |
| 500 | £0.06220 | £31.10 |
| 1,000 | £0.05673 | £56.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04854 | £194.16 |
| 8,000 | £0.04549 | £363.92 |
| 12,000 | £0.04397 | £527.64 |
| 20,000 | £0.04228 | £845.60 |
| 28,000 | £0.04130 | £1,156.40 |
| 40,000 | £0.04035 | £1,614.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

