
C0603X750J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20510-2-ND - Tape & Reel (TR) 399-20510-1-ND - Cut Tape (CT) 399-20510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X750J5GACAUTO |
Description | CAP CER 75PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X750J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20400 | £2.04 |
| 50 | £0.15140 | £7.57 |
| 100 | £0.13550 | £13.55 |
| 500 | £0.10834 | £54.17 |
| 1,000 | £0.09998 | £99.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08744 | £349.76 |
| 8,000 | £0.08278 | £662.24 |
| 12,000 | £0.08044 | £965.28 |
| 20,000 | £0.07786 | £1,557.20 |
| 28,000 | £0.07634 | £2,137.52 |
| 40,000 | £0.07489 | £2,995.60 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

