
C0603X512J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20499-2-ND - Tape & Reel (TR) 399-20499-1-ND - Cut Tape (CT) 399-20499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X512J5GACAUTO |
Description | CAP CER 5100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X512J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14039 | £561.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30400 | £3.04 |
| 50 | £0.23060 | £11.53 |
| 100 | £0.20790 | £20.79 |
| 500 | £0.16980 | £84.90 |
| 1,000 | £0.15804 | £158.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.27700 | £2.77 |
| 50 | £0.22040 | £11.02 |
| 100 | £0.18200 | £18.20 |
| 500 | £0.14216 | £71.08 |
| 1,000 | £0.12084 | £120.84 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

