
C0603X474K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-16477-2-ND - Tape & Reel (TR) 399-16477-1-ND - Cut Tape (CT) 399-16477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X474K4RACAUTO |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X474K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29300 | £2.93 |
| 50 | £0.22240 | £11.12 |
| 100 | £0.20040 | £20.04 |
| 500 | £0.16350 | £81.75 |
| 1,000 | £0.15210 | £152.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13498 | £539.92 |
| 8,000 | £0.12861 | £1,028.88 |
| 12,000 | £0.12543 | £1,505.16 |
| 20,000 | £0.12189 | £2,437.80 |
| 28,000 | £0.11983 | £3,355.24 |
| 40,000 | £0.11784 | £4,713.60 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

