
C0603X472J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20492-2-ND - Tape & Reel (TR) 399-20492-1-ND - Cut Tape (CT) 399-20492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X472J5GACAUTO |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24500 | £2.45 |
| 50 | £0.18380 | £9.19 |
| 100 | £0.16490 | £16.49 |
| 500 | £0.13326 | £66.63 |
| 1,000 | £0.12347 | £123.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10880 | £435.20 |
| 8,000 | £0.10334 | £826.72 |
| 12,000 | £0.10061 | £1,207.32 |
| 20,000 | £0.09758 | £1,951.60 |
| 28,000 | £0.09581 | £2,682.68 |
| 40,000 | £0.09411 | £3,764.40 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

