3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X332F5GACAUTO

DigiKey Part Number
399-20476-2-ND - Tape & Reel (TR)
399-20476-1-ND - Cut Tape (CT)
399-20476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X332F5GACAUTO
Description
CAP CER 3300PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X332F5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,672
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.70000£1.70
10£1.15300£11.53
50£0.93620£46.81
100£0.86950£86.95
500£0.75662£378.31
1,000£0.72168£721.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.66921£2,676.84
8,000£0.64969£5,197.52
Manufacturers Standard Package
Unit Price without VAT:£1.70000
Unit Price with VAT:£2.04000