
C0603X330J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X330J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X330J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X330J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X330J5GACAUTO |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X330J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18100 | £1.81 |
| 50 | £0.13380 | £6.69 |
| 100 | £0.11910 | £11.91 |
| 500 | £0.09462 | £47.31 |
| 1,000 | £0.08707 | £87.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07573 | £302.92 |
| 8,000 | £0.07152 | £572.16 |
| 12,000 | £0.06941 | £832.92 |
| 20,000 | £0.06708 | £1,341.60 |
| 28,000 | £0.06571 | £1,839.88 |
| 40,000 | £0.06440 | £2,576.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

