
C0603X221J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X221J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X221J5GACTUCT-ND - Cut Tape (CT) 399-C0603X221J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X221J5GACTU |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19700 | £1.97 |
| 50 | £0.14580 | £7.29 |
| 100 | £0.13020 | £13.02 |
| 500 | £0.10386 | £51.93 |
| 1,000 | £0.09575 | £95.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08358 | £334.32 |
| 8,000 | £0.07906 | £632.48 |
| 12,000 | £0.07679 | £921.48 |
| 20,000 | £0.07428 | £1,485.60 |
| 28,000 | £0.07281 | £2,038.68 |
| 40,000 | £0.07140 | £2,856.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

