
C0603X154K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16493-2-ND - Tape & Reel (TR) 399-16493-1-ND - Cut Tape (CT) 399-16493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X154K5RACAUTO |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X154K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23600 | £2.36 |
| 50 | £0.17660 | £8.83 |
| 100 | £0.15840 | £15.84 |
| 500 | £0.12770 | £63.85 |
| 1,000 | £0.11823 | £118.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10402 | £416.08 |
| 8,000 | £0.09874 | £789.92 |
| 12,000 | £0.09609 | £1,153.08 |
| 20,000 | £0.09316 | £1,863.20 |
| 28,000 | £0.09145 | £2,560.60 |
| 40,000 | £0.08980 | £3,592.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

