
C0603X154K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16493-2-ND - Tape & Reel (TR) 399-16493-1-ND - Cut Tape (CT) 399-16493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X154K5RACAUTO |
Description | CAP CER 0.15UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X154K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.23800 | £2.38 |
| 50 | £0.17820 | £8.91 |
| 100 | £0.15990 | £15.99 |
| 500 | £0.12890 | £64.45 |
| 1,000 | £0.11933 | £119.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10499 | £419.96 |
| 8,000 | £0.09966 | £797.28 |
| 12,000 | £0.09699 | £1,163.88 |
| 20,000 | £0.09403 | £1,880.60 |
| 28,000 | £0.09230 | £2,584.40 |
| 40,000 | £0.09063 | £3,625.20 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

