
C0603X151J5GACTU | |
|---|---|
DigiKey Part Number | 399-7387-2-ND - Tape & Reel (TR) 399-7387-1-ND - Cut Tape (CT) 399-7387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X151J5GACTU |
Description | CAP CER 150PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X151J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17900 | £1.79 |
| 50 | £0.13180 | £6.59 |
| 100 | £0.11740 | £11.74 |
| 500 | £0.09320 | £46.60 |
| 1,000 | £0.08572 | £85.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07452 | £298.08 |
| 8,000 | £0.07036 | £562.88 |
| 12,000 | £0.06827 | £819.24 |
| 20,000 | £0.06597 | £1,319.40 |
| 28,000 | £0.06461 | £1,809.08 |
| 40,000 | £0.06332 | £2,532.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

