1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X105K8RAC7411

DigiKey Part Number
399-C0603X105K8RAC7411TR-ND - Tape & Reel (TR)
399-C0603X105K8RAC7411CT-ND - Cut Tape (CT)
399-C0603X105K8RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X105K8RAC7411
Description
CAP CER 0603 1UF 10V X7R 10%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X105K8RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,057
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.26600£2.66
50£0.20020£10.01
100£0.18000£18.00
500£0.14602£73.01
1,000£0.13552£135.52
2,500£0.12443£311.07
5,000£0.11774£588.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.10949£1,642.35
30,000£0.10544£3,163.20
45,000£0.10342£4,653.90
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600