
C0603X105J4RACTU | |
|---|---|
DigiKey Part Number | 399-17698-2-ND - Tape & Reel (TR) 399-17698-1-ND - Cut Tape (CT) 399-17698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105J4RACTU |
Description | CAP CER 0603 1UF 16V X7R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26600 | £2.66 |
| 50 | £0.20020 | £10.01 |
| 100 | £0.18000 | £18.00 |
| 500 | £0.14602 | £73.01 |
| 1,000 | £0.13552 | £135.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11976 | £479.04 |
| 8,000 | £0.11390 | £911.20 |
| 12,000 | £0.11097 | £1,331.64 |
| 20,000 | £0.10771 | £2,154.20 |
| 28,000 | £0.10581 | £2,962.68 |
| 40,000 | £0.10398 | £4,159.20 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

