
C0603X104J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X104J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X104J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603X104J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104J3RACAUTO |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104J3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25800 | £2.58 |
| 50 | £0.19420 | £9.71 |
| 100 | £0.17460 | £17.46 |
| 500 | £0.14148 | £70.74 |
| 1,000 | £0.13123 | £131.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11588 | £463.52 |
| 8,000 | £0.11017 | £881.36 |
| 12,000 | £0.10731 | £1,287.72 |
| 20,000 | £0.10414 | £2,082.80 |
| 28,000 | £0.10229 | £2,864.12 |
| 40,000 | £0.10051 | £4,020.40 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

