C0603X103M8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £0.21193
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.21183
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.16032
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.15980
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.07145
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.07134
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.05507
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.05484
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.05323
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04146
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.04134
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.02995
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.02983
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.02371
Datasheet
10000 pF ±20% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X103M8JACAUTO

DigiKey Part Number
C0603X103M8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X103M8JACAUTO
Description
CAP CER 10000PF 10V U2J 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103M8JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.02301£184.08
Unit Price without VAT:£0.02301
Unit Price with VAT:£0.02761