


C0603X103K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X103K4RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X103K4RECAUTOCT-ND - Cut Tape (CT) 399-C0603X103K4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K4RECAUTO |
Description | CAP CER 0603 10NF 16V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06700 | £0.67 |
| 50 | £0.04700 | £2.35 |
| 100 | £0.04090 | £4.09 |
| 500 | £0.03076 | £15.38 |
| 1,000 | £0.02763 | £27.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02296 | £91.84 |
| 8,000 | £0.02123 | £169.84 |
| 12,000 | £0.02036 | £244.32 |
| 20,000 | £0.01940 | £388.00 |
| 28,000 | £0.01883 | £527.24 |
| 40,000 | £0.01829 | £731.60 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

