
C0603X103K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-20439-2-ND - Tape & Reel (TR) 399-20439-1-ND - Cut Tape (CT) 399-20439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K4RACAUTO |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16000 | £1.60 |
| 50 | £0.11720 | £5.86 |
| 100 | £0.10420 | £10.42 |
| 500 | £0.08220 | £41.10 |
| 1,000 | £0.07541 | £75.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06524 | £260.96 |
| 8,000 | £0.06146 | £491.68 |
| 12,000 | £0.05957 | £714.84 |
| 20,000 | £0.05747 | £1,149.40 |
| 28,000 | £0.05625 | £1,575.00 |
| 40,000 | £0.05507 | £2,202.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

