
C0603X103K3GECTU | |
|---|---|
DigiKey Part Number | 399-17258-2-ND - Tape & Reel (TR) 399-17258-1-ND - Cut Tape (CT) 399-17258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K3GECTU |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18300 | £1.83 |
| 50 | £0.13560 | £6.78 |
| 100 | £0.12090 | £12.09 |
| 500 | £0.09606 | £48.03 |
| 1,000 | £0.08841 | £88.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07695 | £307.80 |
| 8,000 | £0.07269 | £581.52 |
| 12,000 | £0.07055 | £846.60 |
| 20,000 | £0.06819 | £1,363.80 |
| 28,000 | £0.06681 | £1,870.68 |
| 40,000 | £0.06548 | £2,619.20 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

