
C0603X102K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X102K5GACTUTR-ND - Tape & Reel (TR) 399-C0603X102K5GACTUCT-ND - Cut Tape (CT) 399-C0603X102K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K5GACTU |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22000 | £2.20 |
| 50 | £0.16380 | £8.19 |
| 100 | £0.14670 | £14.67 |
| 500 | £0.11772 | £58.86 |
| 1,000 | £0.10880 | £108.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09540 | £381.60 |
| 8,000 | £0.09043 | £723.44 |
| 12,000 | £0.08794 | £1,055.28 |
| 20,000 | £0.08517 | £1,703.40 |
| 28,000 | £0.08356 | £2,339.68 |
| 40,000 | £0.08201 | £3,280.40 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

