
C0603X102K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X102K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603X102K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K4RACAUTO |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18400 | £1.84 |
| 50 | £0.13560 | £6.78 |
| 100 | £0.12090 | £12.09 |
| 500 | £0.09616 | £48.08 |
| 1,000 | £0.08853 | £88.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07707 | £308.28 |
| 8,000 | £0.07282 | £582.56 |
| 12,000 | £0.07069 | £848.28 |
| 20,000 | £0.06833 | £1,366.60 |
| 28,000 | £0.06695 | £1,874.60 |
| 40,000 | £0.06562 | £2,624.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

