C0603X102K3GECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £0.09939
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.09939
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.16752
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.03006
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.03006
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.05220
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.02880
Datasheet

Upgrade


KEMET
In Stock: 6,976
Unit Price: £0.22000
Datasheet

Similar


KEMET
In Stock: 7,365
Unit Price: £0.22000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.02915
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.04223
Datasheet
1000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102K3GECAUTO

DigiKey Part Number
C0603X102K3GECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X102K3GECAUTO
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102K3GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04980£199.20
Manufacturers Standard Package
Unit Price without VAT:£0.04980
Unit Price with VAT:£0.05976