
C0603X101J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X101J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X101J1GACAUTOCT-ND - Cut Tape (CT) 399-C0603X101J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101J1GACAUTO |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19700 | £1.97 |
| 50 | £0.14620 | £7.31 |
| 100 | £0.13060 | £13.06 |
| 500 | £0.10430 | £52.15 |
| 1,000 | £0.09618 | £96.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08400 | £336.00 |
| 8,000 | £0.07947 | £635.76 |
| 12,000 | £0.07720 | £926.40 |
| 20,000 | £0.07469 | £1,493.80 |
| 28,000 | £0.07322 | £2,050.16 |
| 40,000 | £0.07181 | £2,872.40 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

