
C0603X101F5GACTU | |
|---|---|
DigiKey Part Number | 399-20433-2-ND - Tape & Reel (TR) 399-20433-1-ND - Cut Tape (CT) 399-20433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101F5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.77300 | £7.73 |
| 50 | £0.61500 | £30.75 |
| 100 | £0.56650 | £56.65 |
| 500 | £0.48446 | £242.23 |
| 1,000 | £0.45907 | £459.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.42094 | £1,683.76 |
| 8,000 | £0.40676 | £3,254.08 |
| 12,000 | £0.39966 | £4,795.92 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |

