10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T103K4RALTU

DigiKey Part Number
399-C0603T103K4RALTUTR-ND - Tape & Reel (TR)
399-C0603T103K4RALTUCT-ND - Cut Tape (CT)
399-C0603T103K4RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603T103K4RALTU
Description
CAP CER 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T103K4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.29200£2.92
50£0.22140£11.07
100£0.19950£19.95
500£0.16264£81.32
1,000£0.15124£151.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13415£536.60
8,000£0.12780£1,022.40
12,000£0.12462£1,495.44
20,000£0.12109£2,421.80
28,000£0.11903£3,332.84
40,000£0.11705£4,682.00
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400