
C0603H100J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603H100J5GACTUTR-ND - Tape & Reel (TR) 399-C0603H100J5GACTUCT-ND - Cut Tape (CT) 399-C0603H100J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H100J5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H100J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34300 | £3.43 |
| 50 | £0.26140 | £13.07 |
| 100 | £0.23630 | £23.63 |
| 500 | £0.19422 | £97.11 |
| 1,000 | £0.18122 | £181.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16171 | £646.84 |
| 8,000 | £0.15445 | £1,235.60 |
| 12,000 | £0.15082 | £1,809.84 |
| 20,000 | £0.14679 | £2,935.80 |
| 28,000 | £0.14444 | £4,044.32 |
| 40,000 | £0.14217 | £5,686.80 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

