
C0603F154K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603F154K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603F154K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603F154K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603F154K3RACAUTO |
Description | CAP CER 0603 150NF 25VDC X7R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07600 | £0.76 |
| 50 | £0.05320 | £2.66 |
| 100 | £0.04650 | £4.65 |
| 500 | £0.03518 | £17.59 |
| 1,000 | £0.03170 | £31.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02649 | £105.96 |
| 8,000 | £0.02456 | £196.48 |
| 12,000 | £0.02359 | £283.08 |
| 20,000 | £0.02252 | £450.40 |
| 28,000 | £0.02189 | £612.92 |
| 40,000 | £0.02129 | £851.60 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

