91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C910J5GACAUTO

DigiKey Part Number
399-C0603C910J5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C910J5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C910J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C910J5GACAUTO
Description
CAP CER 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
91 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C910J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12700£1.27
50£0.09260£4.63
100£0.08200£8.20
500£0.06388£31.94
1,000£0.05832£58.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04997£199.88
8,000£0.04687£374.96
12,000£0.04532£543.84
20,000£0.04360£872.00
28,000£0.04259£1,192.52
40,000£0.04162£1,664.80
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200