C0603C823K1RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03764
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,580
Unit Price: £0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.04143
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.01058
Datasheet
0.082 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C823K1RACTU

DigiKey Part Number
399-C0603C823K1RACTUTR-ND - Tape & Reel (TR)
399-C0603C823K1RACTUCT-ND - Cut Tape (CT)
399-C0603C823K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C823K1RACTU
Description
CAP CER 0.082UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.11700£1.17
50£0.08520£4.26
100£0.07500£7.50
500£0.05820£29.10
1,000£0.05300£53.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04523£180.92
8,000£0.04234£338.72
12,000£0.04090£490.80
20,000£0.03930£786.00
28,000£0.03836£1,074.08
40,000£0.03746£1,498.40
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000