Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C823K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C823K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C823K1RACTUCT-ND - Cut Tape (CT) 399-C0603C823K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C823K1RACTU |
Description | CAP CER 0.082UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11200 | £1.12 |
| 50 | £0.08100 | £4.05 |
| 100 | £0.07150 | £7.15 |
| 500 | £0.05544 | £27.72 |
| 1,000 | £0.05048 | £50.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04523 | £180.92 |
| 8,000 | £0.04234 | £338.72 |
| 12,000 | £0.04090 | £490.80 |
| 20,000 | £0.03930 | £786.00 |
| 28,000 | £0.03836 | £1,074.08 |
| 40,000 | £0.03746 | £1,498.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |



