


C0603C821K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C821K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C821K4RACTUCT-ND - Cut Tape (CT) 399-C0603C821K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C821K4RACTU |
Description | CAP CER 820PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C821G5GACTU | KEMET | 2,969 | 399-C0603C821G5GACTUCT-ND | £0.55000 | Upgrade |
| C0603C821J2RACTU | KEMET | 7,659 | 399-C0603C821J2RACTUCT-ND | £0.35000 | Upgrade |
| C0603C821J3GACTU | KEMET | 7,813 | 399-C0603C821J3GACTUCT-ND | £0.23000 | Upgrade |
| C0603C821J5RACTU | KEMET | 62,410 | 399-C0603C821J5RACTUCT-ND | £0.09000 | Upgrade |
| C0603C821K1RACTU | KEMET | 4,841 | 399-C0603C821K1RACTUCT-ND | £0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12100 | £1.21 |
| 50 | £0.08760 | £4.38 |
| 100 | £0.07740 | £7.74 |
| 500 | £0.06010 | £30.05 |
| 1,000 | £0.05479 | £54.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04683 | £187.32 |
| 8,000 | £0.04388 | £351.04 |
| 12,000 | £0.04240 | £508.80 |
| 20,000 | £0.04076 | £815.20 |
| 28,000 | £0.03980 | £1,114.40 |
| 40,000 | £0.03888 | £1,555.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

