


C0603C683K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C683K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C683K1RACTUCT-ND - Cut Tape (CT) 399-C0603C683K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C683K1RACTU |
Description | CAP CER 0.068UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.11600 | £1.16 |
| 50 | £0.08360 | £4.18 |
| 100 | £0.07370 | £7.37 |
| 500 | £0.05710 | £28.55 |
| 1,000 | £0.05200 | £52.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04434 | £177.36 |
| 8,000 | £0.04149 | £331.92 |
| 12,000 | £0.04007 | £480.84 |
| 20,000 | £0.03849 | £769.80 |
| 28,000 | £0.03757 | £1,051.96 |
| 40,000 | £0.03668 | £1,467.20 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

