C0603C682K5REC7082 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15,762
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,117
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 134,400
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.06808
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02495
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02065
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,927
Unit Price: £0.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,123
Unit Price: £0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.20881
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,860
Unit Price: £0.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.01885
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02504
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.08646
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1,651
Unit Price: £0.07000
Datasheet
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C682K5REC7082

DigiKey Part Number
399-C0603C682K5REC7082TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C682K5REC7082
Description
CAP CER 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682K5REC7082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.01705£511.50
Manufacturers Standard Package
Unit Price without VAT:£0.01705
Unit Price with VAT:£0.02046