
C0603C629D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C629D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C629D5GACTUCT-ND - Cut Tape (CT) 399-C0603C629D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C629D5GACTU |
Description | CAP CER 6.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C629D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12000 | £1.20 |
| 50 | £0.08640 | £4.32 |
| 100 | £0.07620 | £7.62 |
| 500 | £0.05912 | £29.56 |
| 1,000 | £0.05387 | £53.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04600 | £184.00 |
| 8,000 | £0.04307 | £344.56 |
| 12,000 | £0.04161 | £499.32 |
| 20,000 | £0.03999 | £799.80 |
| 28,000 | £0.03904 | £1,093.12 |
| 40,000 | £0.03813 | £1,525.20 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

