5100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C512F5GACTU

DigiKey Part Number
399-C0603C512F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C512F5GACTUCT-ND - Cut Tape (CT)
399-C0603C512F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C512F5GACTU
Description
CAP CER 5100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C512F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,014
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.26000£1.26
10£0.83900£8.39
50£0.67100£33.55
100£0.61920£61.92
500£0.53164£265.82
1,000£0.50455£504.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.46390£1,855.60
8,000£0.44878£3,590.24
12,000£0.44120£5,294.40
Manufacturers Standard Package
Unit Price without VAT:£1.26000
Unit Price with VAT:£1.51200