
C0603C508B5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C508B5HACTUTR-ND - Tape & Reel (TR) 399-C0603C508B5HACTUCT-ND - Cut Tape (CT) 399-C0603C508B5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C508B5HACTU |
Description | CAP CER 0.5PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C508B5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04500 | £0.45 |
| 50 | £0.03080 | £1.54 |
| 100 | £0.02660 | £2.66 |
| 500 | £0.01958 | £9.79 |
| 1,000 | £0.01741 | £17.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01417 | £56.68 |
| 8,000 | £0.01297 | £103.76 |
| 12,000 | £0.01237 | £148.44 |
| 20,000 | £0.01170 | £234.00 |
| 28,000 | £0.01131 | £316.68 |
| 40,000 | £0.01094 | £437.60 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

