4.7 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C479K3GACTU

DigiKey Part Number
399-C0603C479K3GACTUTR-ND - Tape & Reel (TR)
399-C0603C479K3GACTUCT-ND - Cut Tape (CT)
399-C0603C479K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C479K3GACTU
Description
CAP CER 4.7PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C479K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,240
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.11900£1.19
50£0.08580£4.29
100£0.07580£7.58
500£0.05882£29.41
1,000£0.05358£53.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04574£182.96
8,000£0.04283£342.64
12,000£0.04137£496.44
20,000£0.03976£795.20
28,000£0.03881£1,086.68
40,000£0.03790£1,516.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000