
C0603C472K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-12969-2-ND - Tape & Reel (TR) 399-12969-1-ND - Cut Tape (CT) 399-12969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K5HACAUTO |
Description | CAP CER 4700PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19100 | £1.91 |
| 50 | £0.14160 | £7.08 |
| 100 | £0.12630 | £12.63 |
| 500 | £0.10068 | £50.34 |
| 1,000 | £0.09276 | £92.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08090 | £323.60 |
| 8,000 | £0.07649 | £611.92 |
| 12,000 | £0.07429 | £891.48 |
| 20,000 | £0.07184 | £1,436.80 |
| 28,000 | £0.07041 | £1,971.48 |
| 40,000 | £0.06904 | £2,761.60 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

