
C0603C472K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C472K5GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C472K5GECAUTOCT-ND - Cut Tape (CT) 399-C0603C472K5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K5GECAUTO |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12600 | £1.26 |
| 50 | £0.09140 | £4.57 |
| 100 | £0.08080 | £8.08 |
| 500 | £0.06298 | £31.49 |
| 1,000 | £0.05747 | £57.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04922 | £196.88 |
| 8,000 | £0.04615 | £369.20 |
| 12,000 | £0.04462 | £535.44 |
| 20,000 | £0.04292 | £858.40 |
| 28,000 | £0.04192 | £1,173.76 |
| 40,000 | £0.04096 | £1,638.40 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

